Micro Commercial Components6A4-TPRectifiers
Diode Switching 400V 6A 2-Pin Case R-6 T/R
| Compliant with Exemption | |
| EAR99 | |
| NRND | |
| 8541.10.00.80 | |
| SVHC | Yes |
| Taux de SVHC dépassant le seuil autorisé | Yes |
| Automotive | Unknown |
| PPAP | Yes |
| Switching Diode | |
| Tension inverse CC maximale (V) | 400 |
| Single | |
| 400 | |
| 6@Ta=60C | |
| 400 | |
| 0.95 | |
| 10 | |
| 10°C/W | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 280 | |
| Diamètre | 9.1(Max) |
| Installation | Through Hole |
| Longueur du paquet | 9.1(Max) |
| Carte électronique changée | 2 |
| Conditionnement du fournisseur | Case R-6 |
| 2 | |
| Forme de sonde | Through Hole |
Converting from AC to DC is simple when using a switching diode 6A4-TP rectifier from Micro Commercial Components. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This rectifier has a minimum operating temperature of -55 °C and a maximum of 125 °C. It is made in a single configuration. Its peak non-repetitive surge current is 400 A, while its maximum continuous forward current is 6@Ta=60C A.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

