Amphenol Communications Solutions68669-007LFEmbases de raccordement et réceptacles PCB
Conn Shrouded Header HDR 18 POS 2.54mm Solder RA Thru-Hole Tray
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Shrouded Header | |
| HDR | |
| 18 | |
| 2 | |
| Solder | |
| 2.54 | |
| Right Angle | |
| 2.54 | |
| Tray | |
| 16.5 | |
| 10.67 | |
| Through Hole |
Look no further than the shrouded 68669-007LF header connector from FCI, a great tool to use when board-to-board interconnects is required. This HDR connector's 18 contacts that are made out of phosphor bronze alloy and plated with palladium nickel over nickel. It has a header type gender. Its pitch is 2.54 mm. This is a 2-row connector. It has a right angle body orientation. 68669-007LF is housed in black polyester. This product is 16.5 mm deep. It uses the solder termination method.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.
