Reduced Price
Amphenol Communications Solutions68000-200HEmbases de raccordement et réceptacles PCB
BergStik®, Board to Board connector, Unshrouded vertical header, Through Hole, Double Row, Positions, 2.54 mm (0.100in) Pitch
| Compliant | |
| EAR99 | |
| Obsolete | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Unshrouded Header | |
| HDR | |
| 1 | |
| Solder | |
| 2.54 | |
| Straight | |
| 3/Contact | |
| 1500VAC | |
| 5000 | |
| -65 | |
| 125 | |
| 100 | |
| Tape and Reel | |
| 2.41 | |
| 8.38 | |
| BergStik® | |
| 2.41 | |
| Through Hole |
Make strong and binding connections on your circuit boards by adopting this unshrouded 68000-200H connector from FCI. It has a maximum voltage rating of 1500 VAC. This is a 1-row connector. It has a header type gender. Its pitch is 2.54 mm. It has a straight body orientation. This device has a maximum current rating of 3 A/contact. This connector has an operating temperature of -65 to 125 °C. It uses the solder termination method. 68000-200H is housed in black liquid crystal polymer. This product is 2.41 mm deep.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

