Amphenol Communications Solutions66177-001Accessoires de raccordement
Quickie Header, Wire to Board Connector, Sea-Horse latch Low Profile, Double Row, 2.54 mm (0.1 in.), Latch Header
| Compliant | |
| EAR99 | |
| Active | |
| 3926.90.99.89 | |
| Automotive | No |
| PPAP | No |
| Latch | |
| Connector Headers and PCB Receptacles | |
| Right Angle | |
| Polybutylene Terephthalate | |
| Blue | |
| 5.97 | |
| Quickie® |
If you were planning on completing a total connector assembly then you'll definitely need this latch 66177-001 connector accessory from FCI. It has a straight body orientation. This product is 5.97 mm deep.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

