Reduced Price
Amphenol Communications Solutions65817-006LFGaine de câblage de raccordement discret
PV® Wire-to-Board Connector System, Mini Latch Housing, Double Row, Bulkhead, 44 Positions, 2.54 mm (0.100in) Pitch
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| Housing | |
| RCP | |
| 44 | |
| 2 | |
| Crimp | |
| 2.54 | |
| Straight | |
| 10000 | |
| Bag | |
| 68.6 | |
| 13.85 | |
| 5.08 | |
| Cable Mount |
This 65817-006LF discrete wire housing from FCI can house one or multiple wires and channels for both small electronic devices and larger power applications. This RCP connector has 44 RCP contacts. This is a 2-row connector. It has a straight body orientation. It has a receptacle type gender. Its pitch is 2.54 mm. 65817-006LF is housed in black polyphenylene ether. This product is 68.6 mm long, 5.08 mm tall and 13.85 mm deep.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.
