Honeywell64AT22-3Basculeur de commutateur
Switch Toggle N.O./N.C. 4PDT Round Lever Solder 7A 250VAC 28VDC Panel Mount with Threads
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.50.90.25 | |
| Automotive | No |
| PPAP | No |
| Round Lever | |
| 4PDT | |
| N.O./N.C. | |
| Threaded | |
| 7@250VAC 28VDC | |
| 17.5 | |
| Panel Mount with Threads | |
| Solder | |
| 12 | |
| Straight | |
| 15/32-32 | |
| 27.9 | |
| 17 | |
| 57.3 |
This 64AT22-3 toggle switch from Honeywell is the best at minimizing lag between switches in your design. This device has a maximum current rating of 7 A @ 250VAC 28VDC. It has a 4PDT configuration. The 64AT22-3 toggle switch has a solder termination style. This product is 27.9 mm long, 69.8 mm tall and 17 mm deep. The maximum AC voltage rating is 250 VAC and the maximum DC voltage rating is 28 VDC.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

