Rubycon63ST474MB23225Condensateur à film
Cap Film 0.47uF 63V Polymer 20%( 3.2 X 2.5 X 1.8mm) SMD 125°C
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8532.25.00.80 | |
| Automotive | No |
| PPAP | No |
| Polymer Film | |
| 0.47uF | |
| 20% | |
| 63VDC | |
| Polymer | |
| Flat | |
| Surface Mount | |
| 3.2 X 2.5 X 1.8 | |
| 1210 | |
| -55 | |
| 125 | |
| 3.2 | |
| 2.5 | |
| 1.8 |
Since this 63ST474MB23225 multilayer ceramic capacitor from Rubycon has multiple layers of dielectric and electrodes, you'll be getting high stability and low losses for resonant circuit applications. It can withstand a voltage of 63 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. Its capacitance value is 0.47uF. This product is 3.2 mm long, 1.8 mm tall and 2.5 mm deep. It has a tolerance of 20%.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

