Pomona Electronics6383-2Équipement de test de raccordement électronique
Conn Banana Plug M 1 POS ST Cable Mount 1 Port
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.69.80.00 | |
| Automotive | No |
| PPAP | No |
| Banana Plug | |
| M | |
| Straight | |
| 1 | |
| 1 | |
| 15 | |
| Cable Mount | |
| 18-22 | |
| -29 | |
| 135 | |
| 76.45 |
The easy-to-use banana plug 6383-2 test terminal block from Pomona makes it possible to test any abnormal connections your application may have. This PL connector's a single contact that is made out of brass/beryllium copper and plated with nickel. It has a straight body orientation. This connector has a single port. It has a plug type gender. This device has a maximum current rating of 15 A. This product is 76.45 mm long. Its wire is 18-22 AWG. This test terminal block has an operating temperature range of -29 °C to 135 °C. 6383-2 is housed in red thermoplastic elastomer.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.
