Mill-Max612-93-308-41-001000Prise de raccordement

Conn DIP Socket SKT 8 POS 2.54mm Solder ST Thru-Hole Tube

For multiple wires on a cable, use this dip socket 612-93-308-41-001000 connector socket from Mill-Max Mfg. Corp. to get a strong and tight connection. This SKT connector's 8 contacts that are made out of beryllium copper and plated with gold over nickel. It has a socket type gender. This is a 2-row connector. It has a maximum voltage rating of 150 VDC|100VAC. It has a straight body orientation. Its pitch is 2.54 mm. This device has a maximum current rating of 3 A. 612-93-308-41-001000 is housed in polychlorinated terphenyl. This connector socket has an operating temperature of -55 to 125 °C. It is insulated with polychlorinated terphenyl. This product is 10.16 mm long and 10.16 mm. It uses the solder termination method.

Total en stock: 48 pièces

Quantity Increments of 50 Minimum 50
  • Date Code:
    1820+
    Manufacturer Lead Time:
    2 semaines
    Country Of origin:
    États Unis
    • Price: $2.074
    1. 50+$2.074

Des dispositifs médicaux alimentés par l'IA

Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.