Amphenol Communications Solutions61082-061400LFEmbases de raccordement et réceptacles PCB
BergStak® 0.80mm Pitch, Receptacle, Vertical, Double Row, 60 Positions
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Fine Pitch Connector | |
| RCP | |
| 60 | |
| 2 | |
| Solder | |
| 0.8 | |
| Straight | |
| 0.8/Contact | |
| 100VAC | |
| 100 | |
| 50 | |
| -40 | |
| 125 | |
| 100 | |
| Tube | |
| 29.8 | |
| 6 | |
| 3.7 | |
| Bergstak® | |
| Surface Mount |
FCI's fine pitch connector 61082-061400LF header connector is a great way to reduce safety concerns in projects where there is a possibility of accidentally shorting electronic components. This RCP connector's 60 contacts that are made out of beryllium copper and plated with gold over nickel. It has a maximum voltage rating of 100 VAC. Its pitch is 0.8 mm. This is a 2-row connector. It has a receptacle type gender. It has a straight body orientation. This device has a maximum current rating of 0.8 A/contact. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. It uses the solder termination method. This connector has an operating temperature of -40 to 125 °C. This product is 29.8 mm long, 3.7 mm tall and 6 mm deep. 61082-061400LF is housed in liquid crystal polymer.
| EDA / CAD Models |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

