SCHURTER6100.3100Raccordement d'alimentation

Conn Inlet PL 3 POS Solder ST Panel Mount 1 Port Bag

This robust inlets 6100.3100 power connector from Schurter easily retains normal operation in harsh and stressful environments. This PL connector has 3 PL contacts. It has a maximum voltage rating of 250 VAC. This connector has a single port. It has a plug type gender. It has a straight body orientation. This device has a maximum current rating of 15 A. 6100.3100 is housed in thermoplastic. This power connector has an operating temperature range of -25 °C to 70 °C. It uses the solder termination method. This product is 48 mm long, 23 mm tall and 28.5 mm deep.

500 pièces: Livraison en 2 jours

    Total$441.85Price for 500

    • (50)

      Livraison en 2 jours

      Ships from:
      Pays Bas
      Date Code:
      2547+
      Manufacturer Lead Time:
      6 semaines
      Country Of origin:
      Suisse
      • In Stock: 500 pièces
      • Price: $0.8837

    Des dispositifs médicaux alimentés par l'IA

    Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.