Littelfuse60R250XMRFusible PTC réinitialisable
PTC Resettable Fuse 2.5A(hold) 5A(trip) 60VDC 40A 2.5W 15.6s 0.05Ohm Radial 19.93 X 3.1mm Ammo
| Compliant | |
| EAR99 | |
| Active | |
| 8536.10.00.40 | |
| Automotive | Yes |
| PPAP | Unknown |
| 60VDC | |
| 40 | |
| 2.5 | |
| 5 | |
| 0.05 | |
| 0.13 | |
| 2.5 | |
| 15.6@12.5A | |
| Radial | |
| 10.2 | |
| 2 | |
| -40 | |
| 85 | |
| Ammo | |
| 19.93 X 3.1 | |
| Inside Crimp Standoff | |
| 0.81 | |
| 19.93(Max) | |
| 3.1(Max) | |
| 26.2(Max) | |
| Through Hole |
Do you need a more convenient and quicker way for your protected equipment to be restored into operation after a fuse burns out? Then this 60R250XMR PTC resettable fuse from Littelfuse is perfect for you! This part has a lead diameter of 0.81 mm. This device has a maximum current rating of 40. This resettable fuse has a minimum operating temperature of -40 °C and a maximum of 85 °C. It has 2 terminals. This product's terminal pitch is 10.2(typ) mm. This product is 3.1(Max) mm deep.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

