Littelfuse60R030XUFusible PTC réinitialisable
PTC Resettable Fuse 0.3A(hold) 0.6A(trip) 60VDC 40A 0.49W 3s 0.88Ohm Radial 7.4 X 3.1mm Bulk
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | Yes |
| PPAP | Unknown |
| 60VDC | |
| 40 | |
| 0.3 | |
| 0.6 | |
| 0.88 | |
| 2.1 | |
| 0.49 | |
| 3@1.5A | |
| Radial | |
| 5.1 | |
| 2 | |
| -40 | |
| 85 | |
| Bulk | |
| 7.4 X 3.1 | |
| Inside Crimp Standoff | |
| 0.51 | |
| 7.4(Max) | |
| 3.1(Max) | |
| 12.7(Max) | |
| Through Hole |
Do you need a more convenient and quicker way for your protected equipment to be restored into operation after a fuse burns out? Then this 60R030XU PTC resettable fuse from Littelfuse is perfect for you! This part has a lead diameter of 0.51 mm. This device has a maximum current rating of 40. This resettable fuse has a minimum operating temperature of -40 °C and a maximum of 85 °C. It has 2 terminals. This product is 3.1(Max) mm deep. This product's terminal pitch is 5.1(typ) mm.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

