Bel Fuse5MF 100-RFusibles

Fuse Cartridge Fast Acting 0.1A 250V Holder Cartridge 5 X 20mm Glass CE/CSA/PSE/cULus

A great alternative to a circuit breaker, this a miniature 5MF 100-R fuse from Bel Fuse will protect your electronics. This device has a maximum power dissipation of 0.35 W. This device has a current rating of 0.1. Its maximum power dissipation is 0.35 W. This fuse has a minimum operating temperature of -55 °C and a maximum of 125 °C. It has 2 terminals. The 5MF 100-R fuse has a cartridge termination style. This product is 20 mm long with a diameter of 5.1 mm. The maximum AC voltage rating is 250 VAC. Its fuse is made from glass.

A datasheet is only available for this product at this time.

Des systèmes de drones plus intelligents

Équipez-vous d'outils puissants et de stratégies intelligentes pour concevoir les systèmes de drones agiles, efficaces et modulaires de demain.