Honeywell5LS7Limite de commutateur
Switch Limit N.O./N.C. SPDT Top Roller Plunger Screw Mount 0.8A 550VDC 15.57N Linear Conduit
| Compliant | |
| EAR99 | |
| Active | |
| 8536.50.90.40 | |
| Automotive | Yes |
| PPAP | Unknown |
| Enclosed | |
| Top Roller Plunger | |
| Linear | |
| N.O./N.C. | |
| SPDT | |
| 0.8@115VDC | |
| 15.57 | |
| 4.45(Min) | |
| Screw Mount | |
| Conduit | |
| 1.65mm | |
| 5.56mm | |
| -29 | |
| 71 | |
| 39.88 | |
| 40.64 | |
| 109.09 |
The enclosed 5LS7 limit switch from Honeywell can provide your processor with information on the location or motion of the device based on electro-mechanical connections. This device has a maximum current rating of 0.8 A @ 115VDC. It has a SPDT configuration. 5LS7 is housed in zinc die cast. This limit switch has an operating temperature range of -29 °C to 71 °C. The 5LS7 limit switch has a conduit termination style. The maximum DC voltage rating is 550 VDC. This product is 39.88 mm long, 109.09 mm tall and 40.64 mm deep.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

