Littelfuse5KP5.0ASuppresseur de tension transitoire (TVS)
Diode TVS Single Uni-Dir 5V 5KW 2-Pin Case P-600 T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| Taux de SVHC dépassant le seuil autorisé | Yes |
| Automotive | No |
| PPAP | No |
| Single | |
| Uni-Directional | |
| 1 | |
| 6.4 | |
| 9.2 | |
| 5 | |
| 3.5 | |
| 400 | |
| 554.3 | |
| 5000 | |
| 50 | |
| 5000 | |
| -55 | |
| 175 | |
| 8000 | |
| 2.1 | |
| Tape and Reel | |
| Diamètre | 9.1(Max) mm |
| Installation | Through Hole |
| Longueur du paquet | 9.1(Max) mm |
| Carte électronique changée | 2 |
| Conditionnement du fournisseur | Case P-600 |
| 2 | |
| Forme de sonde | Through Hole |
This 5KP5.0A TVS diode developed by Littelfuse can help protect your expensive equipment and electronics. Its maximum leakage current is 5000 μA. This device's maximum clamping voltage is 9.2 V and minimum breakdown voltage is 6.4 V. Its peak pulse power dissipation is 5000 W. Its test current is 50 mA. This TVS diode has an operating temperature range of -55 °C to 175 °C. This product will be shipped in tape and reel packaging so that components can be mounted effectively.
| EDA / CAD Models |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

