10-25% de reduction
Littelfuse5KP150ASuppresseur de tension transitoire (TVS)
TVS Diode Single Uni-Dir 150V 5KW 2-Pin Case P-600 T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| Taux de SVHC dépassant le seuil autorisé | Yes |
| Automotive | No |
| PPAP | No |
| Single | |
| Uni-Directional | |
| 1 | |
| 167 | |
| 243 | |
| 150 | |
| 3.5 | |
| 400 | |
| 21 | |
| 2 | |
| 5 | |
| 5000 | |
| -55 | |
| 175 | |
| 8000 | |
| 2.1 | |
| Tape and Reel | |
| Diamètre | 9.1(Max) mm |
| Installation | Through Hole |
| Longueur du paquet | 9.1(Max) mm |
| Carte électronique changée | 2 |
| Conditionnement du fournisseur | Case P-600 |
| 2 | |
| Forme de sonde | Through Hole |
Surges can be a costly problem, avoid the pain and suffering by implementing this 5KP150A TVS diode from Littelfuse. Its test current is 5 mA. This device's maximum clamping voltage is 243 V and minimum breakdown voltage is 167 V. Its maximum leakage current is 2 μA. Its peak pulse power dissipation is 5000 W. This TVS diode has a minimum operating temperature of -55 °C and a maximum of 175 °C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery.
| EDA / CAD Models |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

