Bel Fuse5HT 8-RFusibles

Fuse Cartridge Slow Blow Acting 8A 250V Holder Cartridge 5 X 20mm Ceramic CCC/CE/CSA/PSE/SEMKO/VDE/cULus

A great alternative to a circuit breaker, this a miniature 5HT 8-R fuse from Bel Fuse will protect your electronics. Its maximum power dissipation is 2.7 W. This device has a current rating of 8. This device has a maximum power dissipation of 2.7 W. This fuse has a minimum operating temperature of -55 °C and a maximum of 125 °C. It has 2 terminals. The 5HT 8-R fuse has a cartridge termination style. Its fuse is made from ceramic. The maximum AC voltage rating is 250 VAC. This product is 20 mm long with a diameter of 5.1 mm.

A datasheet is only available for this product at this time.

Contrer efficacement les menaces des drones

Apprenez à combiner traitement intelligent, détection avancée et réponse rapide dans un système de défense unifié contre les drones.