Vishay597D227X9025M2TCondensateur au tantale massif
Cap Tant Solid 220uF 25V M CASE 10% (8 X 6.6 X 3.6mm) Pad SMD 0.1 Ohm 125°C T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8532.21.00.50 | |
| Automotive | No |
| PPAP | No |
| Solid | |
| 220uF | |
| 10% | |
| 25VDC | |
| 0.1 | |
| Ultra Low | |
| 1.6 | |
| 55 | |
| Polar | |
| 8 | |
| No | |
| No | |
| M | |
| Conformal Coated | |
| Flat | |
| Surface Mount | |
| Pad | |
| 2 | |
| 8 X 6.6 X 3.6 | |
| 85 to 125 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 8(Max) | |
| 6.6 | |
| 3.6 |
The low leakage current characteristic of this 597D227X9025M2T solid tantalum capacitor from Vishay makes it suitable for sample and hold circuit applications. It can withstand a voltage of 25 VDC. Its leakage current is 55 μA. This solid capacitor has a maximum operating temperature of 125 °C. This product is 8(Max) mm long, 3.6 mm tall and 6.6 mm deep. It has a tolerance of 10%. Its capacitance value is 220uF.
| EDA / CAD Models |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

