| Not Compliant | |
| 3A001a.2.c. | |
| Active | |
| 8542.39.00.40 | |
| SVHC | Yes |
| Taux de SVHC dépassant le seuil autorisé | Yes |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| R-2R | |
| 12bit | |
| 300ksps | |
| 1 | |
| 1 | |
| 10 | |
| Serial (3-Wire) | |
| Voltage | |
| Unipolar|Bipolar | |
| Internal|External | |
| 11.4 | |
| ±15.75 | |
| Single|Dual | |
| 450 | |
| ±1LSB | |
| ±7LSB | |
| -55 | |
| 125 | |
| Tube | |
| Military | |
| Installation | Through Hole |
| Hauteur du paquet | 3.56(Max) mm |
| Largeur du paquet | 7.87(Max) mm |
| Longueur du paquet | 21.34(Max) mm |
| Carte électronique changée | 16 |
| Nom de lemballage standard | DIP |
| Conditionnement du fournisseur | CDIP |
| 16 | |
| Forme de sonde | Through Hole |
Thanks to Analog Devices and their 5962-9320401MEA DAC converter, you'll easily be able to convert computerized digital information and translate it into perceptible analog data. This device's digital interface is serial (3-wire). This device is based on R-2R architecture. It has a voltage output. This DAC has a resolution of 12bit. Its typical dual supply voltage is ±12|±15 V, with a minimum of ±11.4 V and maximum of ±15.75 V. This DAC has a temperature range of -55 °C to 125 °C. This device comes in tube packaging. This device uses one or two power supplies.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

