Analog Devices5962-8865901XADAC
DAC 1-CH Current Steering 12-bit 28-Pin SBCDIP Tube
| Not Compliant | |
| 3A001a.2.c. | |
| NRND | |
| COMPONENTS | |
| SVHC | Yes |
| Taux de SVHC dépassant le seuil autorisé | Yes |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| Current Steering | |
| 12bit | |
| 1 | |
| 1 | |
| 4 | |
| Parallel | |
| Voltage | |
| Unipolar|Bipolar | |
| Internal|External | |
| ±16.5 | |
| Dual | |
| 300(Typ) | |
| ±0.75LSB | |
| ±0.2%FSR | |
| -55 | |
| 125 | |
| Tube | |
| Military | |
| Installation | Through Hole |
| Hauteur du paquet | 4.2(Max) mm |
| Largeur du paquet | 15.49(Max) mm |
| Longueur du paquet | 37.85(Max) mm |
| Carte électronique changée | 28 |
| Nom de lemballage standard | DIP |
| Conditionnement du fournisseur | SBCDIP |
| 28 | |
| Forme de sonde | Through Hole |
If you are looking for a way to convert a digital stream of data into a perceptible analog signal, Analog Devices brings you their 5962-8865901XA DAC converter as a solution. It has a voltage output. This device's digital interface is parallel. This device is based on Current Steering architecture. This DAC has a resolution of 12bit. Its typical dual supply voltage is ±12|±15 V, with a minimum of ±11.4 V and maximum of ±16.5 V. This DAC has a minimum operating temperature of -55 °C and a maximum of 125 °C. This device comes in tube packaging. This device uses dual power supplies.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

