Analog Devices5962-8759101LXADC
1-Channel Single ADC SAR 12-bit Parallel 24-Pin CDIP Tube
| Not Compliant | |
| 3A001a.2.c. | |
| NRND | |
| 8542.39.00.30 | |
| SVHC | Yes |
| Taux de SVHC dépassant le seuil autorisé | Yes |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| SAR | |
| 12bit | |
| 1 | |
| 1 | |
| Parallel | |
| Voltage | |
| Single-Ended | |
| Internal | |
| Unipolar | |
| Dual | |
| 5V | |
| -15/5 | |
| 135 | |
| 215 | |
| ±1LSB | |
| ±15LSB | |
| 12 | |
| No | |
| Yes | |
| -55 | |
| 125 | |
| Tube | |
| Military | |
| Installation | Through Hole |
| Hauteur du paquet | 3.56(Max) mm |
| Largeur du paquet | 7.87(Max) mm |
| Longueur du paquet | 32.51(Max) mm |
| Carte électronique changée | 24 |
| Nom de lemballage standard | DIP |
| Conditionnement du fournisseur | CDIP |
| 24 | |
| Forme de sonde | Through Hole |
Analog Devices offers this 5962-8759101LX ADC that will easily convert your continuous analog signals into digital data without altering essential content. This device is based on SAR architecture. This device's digital interface is parallel. It has a single-ended input signal. Its maximum power dissipation is 215 mW. This ADC has a resolution of 12bit. This ADC has an input voltage of 5 V. Its typical dual supply voltage is -15/5 V, with a minimum of -14.25/4.75 V and maximum of -15.75/5.25 V. This ADC has a temperature range of -55 °C to 125 °C.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

