Teledyne e2v5962-8757203IAComparateur

Comparator Dual 5.5V/±10V 10-Pin CAN

Comparing two voltages or currents and outputting a digital signal indicating the larger of the two has never been easier with this 5962-8757203IA comparator circuit from e2v Aerospace & Defense. Its maximum power dissipation is 600 mW. Its typical dual supply voltage is ±9 V, with a minimum of 5|-6 V and maximum of ±10 V. This comparator has a minimum operating temperature of -55 °C and a maximum of 125 °C. This device uses one or two power supplies. It has 2 channels per chip.

307 pièces: Prêt à être expédié le lendemain

    Total$430.96Price for 1

    • Prêt à être expédié le lendemain

      Ships from:
      États Unis
      Date Code:
      0645+
      Manufacturer Lead Time:
      24 semaines
      Country Of origin:
      Philippines
      • In Stock: 307 pièces
      • Price: $430.96

    Des dispositifs médicaux alimentés par l'IA

    Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.