50-75% de réduction
Vishay595D106X0016A2TCondensateur au tantale massif
Cap Tant Solid 10uF 16V A CASE 20% (3.7 X 1.8 X 1.4mm) Pad SMD 2.5 Ohm 125°C T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8532.21.00.20 | |
| Automotive | No |
| PPAP | No |
| Solid | |
| 10uF | |
| 20% | |
| 16VDC | |
| 2.5 | |
| Standard | |
| 0.17 | |
| 1.6 | |
| Polar | |
| 6 | |
| No | |
| No | |
| A | |
| Conformal Coated | |
| Flat | |
| Surface Mount | |
| Pad | |
| 2 | |
| 3.7 X 1.8 X 1.4 | |
| 85 to 125 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 3.7(Max) | |
| 1.8 | |
| 1.4 |
Need a high capacitance value with a low footprint design? Look no further this 595D106X0016A2T tantalum solid capacitor from Vishay will get you results. It can withstand a voltage of 16 VDC. Its leakage current is 1.6 μA. This solid capacitor has a maximum operating temperature of 125 °C. It has a tolerance of 20%. This product is 3.7(Max) mm long, 1.4 mm tall and 1.8 mm deep. Its capacitance value is 10uF.
| EDA / CAD Models |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

