50-75% de réduction
Vishay594D476X0020D2TCondensateur au tantale massif
Cap Tant Solid 47uF 20V D CASE 20%( 7.5 X 4.3 X 2.8mm) Pad SMD 0.095 Ohm 125°C T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8532.21.00.20 | |
| Automotive | No |
| PPAP | No |
| Solid | |
| 47uF | |
| 20% | |
| 20VDC | |
| 0.095 | |
| Low | |
| 1.26 | |
| 9.4 | |
| Polar | |
| 6 | |
| No | |
| No | |
| D | |
| Conformal Coated | |
| Flat | |
| Surface Mount | |
| Pad | |
| 2 | |
| 7.5 X 4.3 X 2.8 | |
| 85 to 125 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 7.5(Max) | |
| 4.3 | |
| 2.8 |
Do you need a capacitor for a sample and hold circuit? Then use this 594D476X0020D2T solid tantalum capacitor from Vishay for its low leakage current! It can withstand a voltage of 20 VDC. Its leakage current is 9.4 μA. This solid capacitor has a maximum operating temperature of 125 °C. This product is 7.5(Max) mm long, 2.8 mm tall and 4.3 mm deep. Its capacitance value is 47uF. It has a tolerance of 20%.
| EDA / CAD Models |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

