25-50% de réduction

Vishay594D156X9010B2TCondensateur au tantale massif

Cap Tant Solid 15uF 10V B CASE 10% (4 X 2.8 X 1.9mm) Pad SMD 0.5 Ohm 125°C T/R

If you need a capacitor that can be used in a variety of applications such as heavy industrial, medical, military, and aerospace then use this 594D156X9010B2T solid tantalum capacitor from Vishay. It can withstand a voltage of 10 VDC. Its leakage current is 1.5 μA. This solid capacitor has a maximum operating temperature of 125 °C. It has a tolerance of 10%. Its capacitance value is 15uF. This product is 4(Max) mm long, 1.9 mm tall and 2.8 mm deep.

Import TariffMay apply to this part

1 421 pièces: Livraison en 2 jours

    Total$0.87Price for 1

    • Service Fee  $7.00

      Livraison en 2 jours

      Ships from:
      États Unis
      Date Code:
      2208+
      Manufacturer Lead Time:
      18 semaines
      Minimum Of :
      1
      Maximum Of:
      1421
      Country Of origin:
      Israël
         
      • Price: $0.8705
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Livraison en 2 jours

      Ships from:
      États Unis
      Date Code:
      2208+
      Manufacturer Lead Time:
      18 semaines
      Country Of origin:
      Israël
      • In Stock: 1 421 pièces
      • Price: $0.8705

    Des dispositifs médicaux alimentés par l'IA

    Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.