Pomona Electronics5934-0Équipement de test de raccordement électronique
Conn Banana Plug M 1 POS ST Cable Mount 1 Port Package
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| Banana Plug | |
| M | |
| Straight | |
| 1 | |
| 1 | |
| 25 | |
| Cable Mount | |
| 18-22 | |
| Package | |
| 10.92 | |
| 43.94 |
Integrate your system to test equipment by using this banana plug 5934-0 test terminal block from Pomona. This M connector's a single contact that is made out of beryllium copper and plated with nickel. This connector has a single port. It has a male type gender. It has a straight body orientation. This device has a maximum current rating of 25 A. This product is 43.94 mm long with a diameter of 10.92 mm. 5934-0 is housed in black nylon. Its wire is 18-22 AWG.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.
