Switchcraft57HB5FXConnecteur circulaire
Conn Circular DIN SKT 5 POS Solder RA Panel Mount 5 Terminal 1 Port Bag
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Circular DIN | |
| RCP | |
| Panel Mount | |
| Right Angle | |
| 1 | |
| 5 | |
| 5 | |
| SKT | |
| Solder | |
| 22 | |
| No | |
| Copper Alloy | |
| Tin | |
| Zinc Die Cast Alloy | |
| Nickel | |
| 3 | |
| 34VDC | |
| 10 | |
| 20 | |
| 28.78 | |
| 19 | |
| Bag |
Run your audio and video effectively with the din connector 57HB5FX audio and video connector from Switchcraft. This F connector has 5 F contacts. This connector has a single port. It has a female type gender. It has a straight body orientation. Its 5 terminals use the solder termination method. This product is 28.78 mm long, 19 mm tall and 20 mm deep.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

