Amphenol Communications Solutions57202-G52-20LFEmbases de raccordement et réceptacles PCB
Minitek®, Board/Wire to Board Connectors, Unshrouded Headers - Surface Mount - Double row - 40 Positions - 2mm (0.079inch) - Vertical
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Unshrouded Header | |
| HDR | |
| 40 | |
| 2 | |
| Solder | |
| 2 | |
| Straight | |
| 2 | |
| 3/Contact | |
| 200V | |
| 1000 | |
| 25 | |
| -55 | |
| 125 | |
| 100 | |
| Bag | |
| 40 | |
| 4 | |
| 6.5 | |
| Minitek® | |
| Surface Mount |
Thanks to FCI's unshrouded 57202-G52-20LF header connector, you can reduce the possibility of accidentally shorting out any pins on your printed circuit. This HDR connector's 40 contacts that are made out of copper alloy and plated with gold over gxt over nickel. Its pitch is 2 mm. It has a maximum voltage rating of 650 VAC. It has a header type gender. This is a 2-row connector. It has a straight body orientation. This device has a maximum current rating of 2 A/contact. This product comes packaged in bulk, so the parts will be stored loosely. This product is 40 mm long, 6.5 mm tall and 4 mm deep. It uses the solder termination method. This connector has an operating temperature of -55 to 125 °C. 57202-G52-20LF is housed in black thermoplastic.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

