Vishay564R60GAQ10Condensateur céramique monocouche
Cap Ceramic Single 10pF 6000V C0G 20% (10.2 X 5.6mm) Radial Disc 9.5mm 105°C Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8532.24.00.60 | |
| Automotive | No |
| PPAP | No |
| Ceramic Disc | |
| 10pF | |
| 20% | |
| 6000VDC | |
| 75G | |
| C0G | |
| High Capacitance|High Stability|Low Loss | |
| No | |
| Disc | |
| Radial | |
| 9.5 | |
| 2 | |
| 10.2 X 5.6 | |
| -25 | |
| 105 | |
| Bulk | |
| 0.81 | |
| 10.2(Max) | |
| 5.6(Max) | |
| 13.4(Max) | |
| Through Hole |
The ceramic disc 564R60GAQ10 single-layer disc capacitor, made with a ceramic dielectric, can handle all of your circuit s energy storage requirements. It can withstand a voltage of 6000 VDC. This high frequency capacitor has a maximum operating temperature of 105 °C. It has a tolerance of 20%. This part has a lead diameter of 0.81 mm and a pitch of 9.5 mm. This product is 5.6(Max) mm deep. Its capacitance value is 10pF. The 564R60GAQ10 high frequency capacitor has a radial termination style.
| EDA / CAD Models |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

