Vishay564R20TSD15Condensateur céramique monocouche
Cap Ceramic Single 0.0015uF 2000V X7R 10% (11.7 X 4.1mm) Radial Disc 6.4mm 105°C Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8532.23.00.60 | |
| Automotive | No |
| PPAP | No |
| Ceramic Disc | |
| 0.0015uF | |
| 10% | |
| 2000VDC | |
| 10G | |
| X7R | |
| No | |
| Disc | |
| Radial | |
| 6.4 | |
| 2 | |
| 11.7 X 4.1 | |
| -25 | |
| 105 | |
| Bulk | |
| 0.81 | |
| 11.7(Max) | |
| 4.1(Max) | |
| 14.9(Max) | |
| Through Hole |
This 564R20TSD15 high frequency capacitor from Vishay uses ceramic materials as a dielectric and coating silver on both sides. It can withstand a voltage of 2000 VDC. This high frequency capacitor has a maximum operating temperature of 105 °C. This product is 4.1(Max) mm deep. It has a tolerance of 10%. The 564R20TSD15 high frequency capacitor has a radial termination style. Its capacitance value is 0.0015uF. This part has a lead diameter of 0.81 mm and a pitch of 6.4 mm.
| EDA / CAD Models |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

