PHOENIX CONTACT5531082Disjoncteur
Circuit Breaker Thermal Magnetic 1Pole 5A 250VAC/80VDC
| Compliant with Exemption | |
| EAR99 | |
| LTB-Unconfirmed | |
| 8536.20.00.40 | |
| SVHC | Yes |
| Taux de SVHC dépassant le seuil autorisé | Yes |
| Automotive | No |
| PPAP | No |
| Thermal Magnetic | |
| 1 | |
| 250VAC|80VDC | |
| 5 | |
| Push to Reset | |
| 0 | |
| 55 | |
| DIN Rail | |
| 2 |
This thermal magnetic 5531082 circuit breaker from Phoenix Contact will be beneficial for your electronic circuits by protecting them from loading and shorting. This device has a current rating of 5. The voltage rating is 250VAC|80VDC. It has a single pole. This part has an operating temperature range of 0 °C to 55 °C. This product is 80 mm long, 71.5 mm tall and 12.5 mm deep.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.
