Amphenol Communications Solutions54601-906WPLFRaccordement téléphone et télécom
Modular Jack, Input Output Connectors, Cat 3 Single Modular Jack, Horizontal, Board Through Mount, 6P6C, 1 Port
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8536.69.80.00 | |
| Automotive | No |
| PPAP | No |
| Modular Jack | |
| RCP | |
| 6 | |
| 6 | |
| 1 | |
| 6 | |
| Cat 3 | |
| Solder | |
| 2.54 | |
| Right Angle | |
| 1/Contact | |
| 1000VDC|1000VAC | |
| 500 | |
| 22 | |
| 250 | |
| No | |
| Tray | |
| Single | |
| 13.2 | |
| 18 | |
| 11.5 | |
| Through Hole |
Looking for a way to connect a phone to a device? This modular jack 54601-906WPLF telephone and telecom connector from FCI will get you there. This RCP connector's 6 contacts that are made out of copper alloy and plated with gold over nickel. This connector has a single port. It has a right angle body orientation. It has a maximum voltage rating of 1000 VDC|1000VAC. It has a receptacle type gender. Its pitch is 2.54 mm. This device has a maximum current rating of 1 A/contact. 54601-906WPLF is housed in black nylon. It uses the solder termination method. This product is 13.2 mm long, 11.5 mm tall and 18 mm deep.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

