PHOENIX CONTACT5448640Blocs de raccordement de terminaux
Conn PC Terminal Block F 5 POS 5.08mm Screw RA Cable Mount 12A Cardboard
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.69.40.51 | |
| SVHC | Yes |
| Taux de SVHC dépassant le seuil autorisé | Yes |
| Automotive | No |
| PPAP | No |
| PC Terminal Block | |
| F | |
| 5 | |
| 5.08 | |
| 1 | |
| 5 | |
| Screw | |
| Right Angle | |
| 12 | |
| 320V | |
| 5 | |
| -40 | |
| 105 | |
| Cardboard | |
| 25.32 | |
| 18.2 | |
| 15 | |
| Green | |
| Cable Mount |
Create a bridge between two sides of a circuit by implementing this 5448640 PCB terminal block from Phoenix Contact. This F connector has 5 F contacts. It has a right angle body orientation. This is a 1-row connector. Its pitch is 5.08 mm. It has a maximum voltage rating of 320 V. It has a female type gender. 5448640 is housed in polyamide. This device has a maximum current rating of 12 A. Its wire is 12-24 AWG. This product is 25.32 mm long, 15 mm tall and 18.2 mm deep. It uses the screw termination method.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.