50-75% de réduction

PHOENIX CONTACT5433037Embases de raccordement et réceptacles PCB

Conn Shrouded Header (4 Sides) HDR 4 POS 5mm Solder ST Top Entry Thru-Hole Cardboard

Are you looking for a solution to support physical configuration options on your PCB? Then mount this shrouded 5433037 header connector from Phoenix Contact on your PCB today! This HDR connector has 4 contacts that are plated with tin. It has a header type gender. This is a 1-row connector. It has a straight body orientation. Its pitch is 5 mm. It has a maximum voltage rating of 320 V. This device has a maximum current rating of 12 A. This product is 22 mm long, 12 mm tall and 8.6 mm deep. 5433037 is housed in gray polyamide. It uses the solder termination method.

8 pièces: Prêt à être expédié le lendemain

    Total$0.10Price for 1

    • Prêt à être expédié le lendemain

      Ships from:
      États Unis
      Date Code:
      1645+
      Manufacturer Lead Time:
      16 semaines
      Country Of origin:
      Chine
      • In Stock: 8 pièces
      • Price: $0.1023

    Des dispositifs médicaux alimentés par l'IA

    Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.