PHOENIX CONTACT5432630Embases de raccordement et réceptacles PCB
Conn Shrouded Header (4 Sides) HDR 2 POS 5mm Solder RA Side Entry Thru-Hole Cardboard
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Shrouded Header (4 Sides) | |
| HDR | |
| 2 | |
| 1 | |
| Solder | |
| 5 | |
| Right Angle | |
| 12 | |
| 320V | |
| 5 | |
| 1.9 | |
| -40 | |
| 105 | |
| 25 | |
| Cardboard | |
| 12 | |
| 12 | |
| 8.6 | |
| 3.5 | |
| Through Hole |
Reduce safety concerns with this shrouded 5432630 header connector from Phoenix Contact which will reduce the possibility of accidentally shorting pins when a printed circuit board is being used. This HDR connector has 2 contacts that are plated with tin. Its pitch is 5 mm. It has a header type gender. It has a right angle body orientation. It has a maximum voltage rating of 320 V. This is a 1-row connector. This device has a maximum current rating of 12 A. It uses the solder termination method. This product is 12 mm long, 8.6 mm tall and 12 mm deep. 5432630 is housed in gray polyamide.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

