PHOENIX CONTACT5430454Embases de raccordement et réceptacles PCB

Conn Wire to Board HDR 5 POS 3.5mm Solder RA Side Entry Thru-Hole Cardboard

Safety is an important concern when designing electronic devices. Phoenix Contact's wire to board 5430454 header connector helps protect your equipment from accidental shortages. This HDR connector has 5 contacts that are plated with tin. It has a right angle body orientation. It has a maximum voltage rating of 160 V. It has a header type gender. Its pitch is 3.5 mm. This is a 1-row connector. This device has a maximum current rating of 8 A. This product is 18.9 mm long, 7.25 mm tall and 9.2 mm deep. It uses the solder termination method. 5430454 is housed in gray polyamide.

No Stock Available

Quantity Increments of 1 Minimum 100
  • Manufacturer Lead Time:
    15 semaines
    • Price: $1.1000
    1. 100+$1.1000
    2. 200+$0.9037

Des dispositifs médicaux alimentés par l'IA

Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.