TE Connectivity5332225Raccordement FR
Conn Twin-BNC 0Hz to 4GHz Crimp ST Cable Mount PL Silver Individual
| Compliant with Exemption | |
| EAR99 | |
| Obsolete | |
| 8536.69.80.00 | |
| SVHC | Yes |
| Taux de SVHC dépassant le seuil autorisé | Yes |
| Automotive | No |
| PPAP | No |
| Twin-BNC | |
| PL | |
| Crimp | |
| Straight | |
| M | |
| Silver | |
| 0 to 4G | |
| 5000 | |
| Bayonet Lock | |
| 200 | |
| Standard | |
| -55 | |
| 85 | |
| Individual | |
| 14.53 | |
| 33.73 | |
| Cable Mount |
A low impedance means lower resistance levels for easier data transfer, this twin-bnc 5332225 RF connector from TE Connectivity will do just that while giving you protection. This connector's body is plated in silver. It has a straight body orientation. It has a plug type gender. It uses the crimp termination method. This product is 33.73 mm long with a diameter of 14.53 mm. This rf connector has an operating temperature of -55 to 85 °C.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

