TE Connectivity5225395-7Raccordement FR
Conn BNC 0Hz to 4GHz 50Ohm Crimp ST Cable Mount PL Gold Over Nickel Box
TE Connectivity range of BNC and TNC RF Connectors
TE Connectivity’s range of RF connectors includes BNC and TNC types, wherein BNC connectors can operate at up to 4 GHz, while the TNC types are able to operate up to 11 GHz. The BNC connectors can deliver up to 350 W of power, operate at a voltage of up to 500 V, and have a 500-mating-cycle durability, with the minimum operating temperature as low as –65°C and high as 165°C. The TNC range of connectors can deliver up to 800 W of power, operate at voltages up to 500 V, offer up to 500 mating cycles, and operate at temperatures as low as –65°C and high as 165°C.
Key Features
• Operating temperature as low as –65°C and as high as 165°C
• Up to 500 mating cycles
• Available as bayonet (BNC) or threaded (TNC)
General Applications
• Antenna
• Instrumentation
• Launch vehicles
• Radar arrays
| Compliant with Exemption | |
| EAR99 | |
| Obsolete | |
| 8536.69.40.10 | |
| SVHC | Yes |
| Taux de SVHC dépassant le seuil autorisé | Yes |
| Automotive | No |
| PPAP | No |
| BNC | |
| PL | |
| Crimp | |
| Straight | |
| M | |
| Gold Over Nickel | |
| 0 to 4G | |
| 0.4 | |
| 500VAC | |
| 50 | |
| 5000 | |
| Bayonet Lock | |
| 500 | |
| Standard | |
| -55 | |
| 85 | |
| Box | |
| 14.53 | |
| 30.94 | |
| Cable Mount |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

