Honeywell51ML1Limite de commutateur
Switch Limit N.O./N.C. SPDT Side Rotary with Roller Lever Screw Mount 13.34N Rotary Conduit
| Compliant | |
| EAR99 | |
| NRND | |
| 8536.50.90.40 | |
| Automotive | No |
| PPAP | No |
| Enclosed | |
| Side Rotary with Roller Lever | |
| Rotary | |
| N.O./N.C. | |
| SPDT | |
| 13.34 | |
| 1.11(Min) | |
| Screw Mount | |
| Conduit | |
| 12° | |
| 60° | |
| 53.85 | |
| 81.03 | |
| 189.55 |
Does your circuit require specific quantitative information? Honeywell's enclosed 51ML1 limit switch can provide that data using built in electro-mechanical connections. It has a SPDT configuration. The 51ML1 limit switch has a conduit termination style. This product is 53.85 mm long, 189.55 mm tall and 81.03 mm deep.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.
