Bourns51AAD-B24-A15LGradateurs de résistance, de potentiomètres et de rhéostats
Res Cermet POT 10K Ohm 10% 1W 1(Elec)/1(Mech)Turn 6.35mm (27.94 X 12.5 X 13.25mm) Pin Panel Mount/Through Hole
| Compliant with Exemption | |
| EAR99 | |
| Unconfirmed | |
| 8533.40.80.50 | |
| SVHC | Yes |
| Taux de SVHC dépassant le seuil autorisé | Yes |
| Automotive | No |
| PPAP | No |
| Potentiometer | |
| 10K | |
| 10% | |
| 350 | |
| 1 | |
| Cermet | |
| 1 | |
| 125 | |
| ±150 | |
| Lin | |
| Pin | |
| Side | |
| 6.35 | |
| 1(Elec)|1(Mech) | |
| 1 | |
| 270 | |
| 1 | |
| 290 | |
| 25000 | |
| 1 | |
| 27.94 | |
| 12.5 | |
| 13.25 | |
| 5.5 | |
| Panel Mount/Through Hole |
Optimization and calibration of resistance in a circuit has never been easier with this 51AAD-B24-A15L potentiometer from Bourns! This dependable part has a power rating of 1 W. This product has a resistance value of 10K Ohm. Its temperature coefficient is ±150 ppm/°C. It has a tolerance of 10%. This device is made with cermet technology. This product is 27.94 mm long, 13.25 mm tall and 12.5 mm deep. This part has an operating temperature of 1 to 125 °C. The 51AAD-B24-A15L part has a pin termination style.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

