Amphenol Communications Solutions51940-107LFEmbases de raccordement et réceptacles PCB
PwrBlade®, Power Supply Connectors, 9P 24S Vertical Receptacle
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.80.00 | |
| Automotive | No |
| PPAP | No |
| Wire to Board | |
| RCP | |
| 9Power/24Signal | |
| 1/4 | |
| Press Fit | |
| (2.54/5.08)/2.54 | |
| Straight | |
| 48/Contact | |
| 10000 | |
| 0.7 | |
| -55 | |
| 125 | |
| Tray | |
| 7.61 | |
| 90.81 | |
| 11.94 | |
| 3.43 | |
| Through Hole |
This 51940-107LF power connector from FCI comes in a variety of types to support AC or DC power entry modules. This RCP connector's 9 power / 24signal contacts that are made out of copper alloy and plated with gold over nickel. It has a receptacle type gender. This connector has a single port. It has a straight body orientation. 51940-107LF is housed in thermoplastic. This component will be shipped in tray format. This product is 90.81 mm long and 11.94 mm. Its 33 terminals use the press fit termination method.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.
