Rubycon50YXJ100MT78X11.5Condensateurs en aluminium

Cap Aluminum Lytic 100uF 50V 20% (8 X 11.5mm) Radial 3.5mm 0.555A 7000h 105°C Ammo

Choose this electrolytic 50YXJ100MT78X11.5 aluminum capacitor from Rubycon for its relatively high ESR. It can withstand a voltage of 50 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. The 50YXJ100MT78X11.5 aluminum electrolytic capacitor has a radial termination style. This product is 11.5 mm tall with a diameter of 8 mm. It has a tolerance of 20%. Its leakage current is 50@2Min μA. Its capacitance value is 100uF. This part has a lead diameter of 0.6 mm and a pitch of 3.5 mm.

Import TariffMay apply to this part

2 000 pièces: Livraison en 2 jours

    Total$372.00Price for 2000

    • (2000)

      Livraison en 2 jours

      Ships from:
      États Unis
      Date Code:
      2530+
      Manufacturer Lead Time:
      17 semaines
      Country Of origin:
      Indonésie
      • In Stock: 2 000 pièces
      • Price: $0.186

    Des dispositifs médicaux alimentés par l'IA

    Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.