10-25% de reduction

Molex5051105091Raccordement FCC-FPC

Conn FFC/FPC Connector SKT 50 POS 0.5mm Solder RA SMD Easy-On™ T/R

As an alternative to traditional spherical wiring, the ffc/fpc connector 5051105091 flexible flat cable from Molex can run multiple electrical lines over a flat, ribbon-like cable, essentially saving valuable space. It has a maximum voltage rating of 50 V. It has a right angle body orientation. This socket type connector's 50 contacts that are made out of phosphor bronze and plated with gold over nickel. This is a 1-row connector. Its pitch is 0.5 mm. This device has a maximum current rating of 0.5 A/contact. It uses the solder termination method. This flexible flat cable has an operating temperature of -40 to 105 °C. This product is 30.5 mm long, 1.9 mm tall and 5.3 mm deep. 5051105091 is housed in beige liquid crystal polymer.

Import TariffMay apply to this part

28 pièces: Livraison en 2 jours

    Total$0.97Price for 1

    • Service Fee  $7.00

      Livraison en 2 jours

      Ships from:
      États Unis
      Date Code:
      2202+
      Manufacturer Lead Time:
      10 semaines
      Minimum Of :
      1
      Maximum Of:
      28
      Country Of origin:
      Japon
         
      • Price: $0.9689
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Livraison en 2 jours

      Ships from:
      États Unis
      Date Code:
      2202+
      Manufacturer Lead Time:
      10 semaines
      Country Of origin:
      Japon
      • In Stock: 28 pièces
      • Price: $0.9689

    Des dispositifs médicaux alimentés par l'IA

    Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.