Molex5031541290Embases de raccordement et réceptacles PCB
Conn Wire to Board RCP 12 POS 1.5mm Solder ST SMD CLIK-Mate T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Wire to Board | |
| RCP | |
| 12 | |
| 2 | |
| Solder | |
| 1.5 | |
| Straight | |
| Dual Slot | |
| 2/Contact | |
| 100V | |
| -40 | |
| 105 | |
| 30 | |
| Tape and Reel | |
| 1.238 | |
| 13.3 | |
| 10.85 | |
| 8.8 | |
| CLIK-Mate | |
| Surface Mount |
Thanks to Molex's wire to board 5031541290 header connector, you can reduce the possibility of accidentally shorting out any pins on your printed circuit. This RCP connector's 12 contacts that are made out of copper alloy and plated with tin over nickel. It has a receptacle type gender. This is a 2-row connector. It has a straight body orientation. Its pitch is 1.5 mm. It has a maximum voltage rating of 100 V. This device has a maximum current rating of 2 A/contact. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. It uses the solder termination method. This connector has an operating temperature of -40 to 105 °C. 5031541290 is housed in beige resin. This product is 13.3 mm long, 9.5 mm tall and 8.75 mm deep.
| EDA / CAD Models |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

