Molex5023820272Embases de raccordement et réceptacles PCB
Conn Wire to Board RCP 2 POS 1.25mm Solder ST SMD T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Wire to Board | |
| RCP | |
| 2 | |
| 1 | |
| Solder | |
| 1.25 | |
| Straight | |
| Center Slot | |
| 1/Contact | |
| 50VDC|50VAC | |
| 100 | |
| 20 | |
| -25 | |
| 85 | |
| 30 | |
| Tape and Reel | |
| 5.85 | |
| 5.55 | |
| 4.55 | |
| Surface Mount |
Mount this wire to board 5023820272 header connector from Molex on a jumper post on your PCB to support physical configuration options. This RCP connector's 2 contacts that are made out of copper alloy and plated with tin over nickel. Its pitch is 1.25 mm. It has a receptacle type gender. It has a straight body orientation. It has a maximum voltage rating of 50 VDC|50VAC. This is a 1-row connector. This device has a maximum current rating of 1 A/contact. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. It uses the solder termination method. This product is 5.85 mm long, 4.55 mm tall and 5.55 mm deep. 5023820272 is housed in natural resin. This connector has an operating temperature of -25 to 85 °C.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.
