| EAR99 | |
| 8532.24.00.20 | |
| Automotive | No |
| PPAP | No |
Do you need a capacitor with high stability and low losses? Then this 500R07S1R1BV4T multilayer ceramic capacitor from Johanson is the solution you are looking for! It can withstand a voltage of 50 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. Its capacitance value is 1.1pF. This product is 1.02 mm long, 0.51 mm tall and 0.51 mm deep.
| EDA / CAD Models |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.