10-25% de reduction

Johanson Dielectrics500R07S180FV4TCondensateur céramique multicouche

Cap Ceramic 18pF 50V C0G 1% Pad SMD 0402 125°C T/R

Due to the use of different ceramic dielectric materials used in this 500R07S180FV4T multilayer ceramic capacitor from Johanson, you can choose the right capacitor based on capacitance values, voltage ratings, package sizes, and other parameters. It can withstand a voltage of 50 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. It has a tolerance of 1%. Its capacitance value is 18pF. This product is 1.02 mm long, 0.51 mm tall and 0.51 mm deep.

No Stock Available

Quantity Increments of 10000 Minimum 10000
  • Manufacturer Lead Time:
    10 semaines
    • Price: $0.2705
    1. 10000+$0.2705
    2. 20000+$0.2678
    3. 30000+$0.2651
    4. 40000+$0.2625
    5. 50000+$0.2598
    6. 60000+$0.2572
    7. 100000+$0.2547
    8. 120000+$0.2521
    9. 150000+$0.2496

Des dispositifs médicaux alimentés par l'IA

Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.