50-75% de réduction

Johanson Dielectrics500R07S0R3BV4TCondensateur céramique multicouche

Cap Ceramic 0.3pF 50V C0G 0.1pF Pad SMD 0402 150°C T/R

Due to the use of different ceramic dielectric materials used in this 500R07S0R3BV4T multilayer ceramic capacitor from Johanson, you can choose the right capacitor based on capacitance values, voltage ratings, package sizes, and other parameters. It can withstand a voltage of 50 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This product is 1.02 mm long, 0.51 mm tall and 0.51 mm deep. Its capacitance value is 0.3pF.

10 000 pièces: Livraison en 2 jours

    Total$556.00Price for 10000

    • (10000)

      Livraison en 2 jours

      Ships from:
      Pays Bas
      Date Code:
      2527+
      Manufacturer Lead Time:
      16 semaines
      Country Of origin:
      États Unis
      • In Stock: 10 000 pièces
      • Price: $0.0556

    Des dispositifs médicaux alimentés par l'IA

    Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.