Keystone Electronics4907Raccordement de terminaux
Quick Disconnect Terminal Brass M 14.22mm Tin
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| Quick Disconnect Terminal | |
| M | |
| Solder | |
| Right Angle | |
| Tin | |
| Non-Insulated | |
| 14.22 | |
| 12.44 | |
| Through Hole |
The quick disconnect terminal 4907 wire terminal from Keystone Electronics Corp. works by making a solid shielded connection between two of your terminals. It has a male type gender. This product is 14.22 mm long and 12.44 mm.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

